MAQ3203YM-TRVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2.00604
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2.11648
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAQ3203YM-TRVAO

DigiKey Part Number
150-MAQ3203YM-TRVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAQ3203YM-TRVAO
Description
IC LED DRIVER CTRLR PWM 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAQ3203YM-TRVAO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
42V
Voltage - Output
-
Current - Output / Channel
-
Frequency
1.5MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.11648$5,291.20
Manufacturers Standard Package
Unit Price without GST:$2.11648
Unit Price with GST:$2.43395