MCP37D10-200I/TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCP37D10-200I/TL
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP37231-200I/TL

DigiKey Part Number
MCP37231-200I/TL-ND
Manufacturer
Manufacturer Product Number
MCP37231-200I/TL
Description
IC ADC 16BIT PIPELINED 124VTLA
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1, 2, 4, 8 Input 1 Pipelined 124-VTLA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
MCP37231-200I/TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
200M
Number of Inputs
1, 2, 4, 8
Input Type
Differential
Data Interface
LVDS - Parallel, Parallel
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
1.14V ~ 1.26V, 1.71V ~ 1.89V
Voltage - Supply, Digital
1.14V ~ 1.26V, 1.71V ~ 1.89V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
124-VFTLA Dual Rows, Exposed Pad
Supplier Device Package
124-VTLA (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$225.82000$225.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$225.82000
Unit Price with GST:$259.69300