
Q 0,032768-JTX210-4-20-T2-80K-LF | |
|---|---|
DigiKey Part Number | 1908-Q0,032768-JTX210-4-20-T2-80K-LFTR-ND - Tape & Reel (TR) 1908-Q0,032768-JTX210-4-20-T2-80K-LFCT-ND - Cut Tape (CT) 1908-Q0,032768-JTX210-4-20-T2-80K-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX210-4-20-T2-80K-LF |
Description | XTAL 32.768KHZ 4PF 80KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 4pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | ±250ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.62600 | $6.26 |
| 25 | $0.59200 | $14.80 |
| 50 | $0.56760 | $28.38 |
| 100 | $0.54420 | $54.42 |
| 250 | $0.51456 | $128.64 |
| 500 | $0.49330 | $246.65 |
| 1,000 | $0.47287 | $472.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44225 | $1,326.75 |
| 6,000 | $0.42396 | $2,543.76 |
| 9,000 | $0.41362 | $3,722.58 |
| 15,000 | $0.40095 | $6,014.25 |
| 21,000 | $0.39282 | $8,249.22 |
| 30,000 | $0.38439 | $11,531.70 |
| 36,000 | $0.38015 | $13,685.40 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.82800 |

