
CF1W270RJTB | |
|---|---|
DigiKey Part Number | 4491-CF1W270RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CF1W270RJTB |
Description | RES 270 OHM 5% 1W AXIAL |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.04128 | $41.28 |
| 2,000 | $0.03784 | $75.68 |
| Unit Price without GST: | $0.04128 |
|---|---|
| Unit Price with GST: | $0.04747 |

