
MCP48CVD11T-E/MF | |
---|---|
DigiKey Part Number | 150-MCP48CVD11T-E/MFTR-ND - Tape & Reel (TR) 150-MCP48CVD11T-E/MFCT-ND - Cut Tape (CT) 150-MCP48CVD11T-E/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP48CVD11T-E/MF |
Description | IC DAC 10BIT V-OUT 10DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 4µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal, Supply | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±0.25 (Max), ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.48000 | $2.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,300 | $1.85882 | $6,134.11 |
Unit Price without GST: | $2.48000 |
---|---|
Unit Price with GST: | $2.85200 |