
MIC2172YM-TR | |
---|---|
DigiKey Part Number | 576-1064-2-ND - Tape & Reel (TR) 576-1064-1-ND - Cut Tape (CT) 576-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2172YM-TR |
Description | IC REG BOOST CUK ADJ 1.25A 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.24V 1 Output 1.25A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2172YM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.25000 | $7.25 |
25 | $6.03640 | $150.91 |
100 | $5.50280 | $550.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.50281 | $13,757.02 |
Unit Price without GST: | $7.25000 |
---|---|
Unit Price with GST: | $8.33750 |