
MIC26603YJL-EV | |
|---|---|
DigiKey Part Number | 576-4016-ND |
Manufacturer | |
Manufacturer Product Number | MIC26603YJL-EV |
Description | EVAL BOARD FOR MIC26603 |
Customer Reference | |
Detailed Description | MIC26603 HyperLight Load®, SuperSwitcher IIG™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 6A | |
Voltage - Input | 5V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | MIC26603 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.04000 | $62.04 |
| Unit Price without GST: | $62.04000 |
|---|---|
| Unit Price with GST: | $71.34600 |

