MIC26903YJL EV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC26903YJL-EV

DigiKey Part Number
576-4018-ND
Manufacturer
Manufacturer Product Number
MIC26903YJL-EV
Description
EVAL BOARD FOR MIC26903
Customer Reference
Detailed Description
MIC26903 HyperLight Load®, SuperSwitcher IIG™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
9A
Voltage - Input
5.5V ~ 28V
Regulator Topology
Buck
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
MIC26903
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$62.04000$62.04
Manufacturers Standard Package
Unit Price without GST:$62.04000
Unit Price with GST:$71.34600