MIC2954-08BM-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.63336
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4,347
Unit Price: $4.18000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4,956
Unit Price: $3.68000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 790
Unit Price: $1.07000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC

MIC2954-08BM-TR

DigiKey Part Number
MIC2954-08BM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2954-08BM-TR
Description
IC REG LIN POS ADJ 250MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2954-08BM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.24V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 250mA
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
12 mA
PSRR
-
Control Features
Enable
Protection Features
Load Dump, Over Current, Over Temperature, Reverse Polarity, UV POR
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.37823$3,445.58
5,000$1.35730$6,786.50
Manufacturers Standard Package
Unit Price without GST:$1.37823
Unit Price with GST:$1.58496