


MIC5233-5.0YM5-TR | |
|---|---|
DigiKey Part Number | 576-2779-2-ND - Tape & Reel (TR) 576-2779-1-ND - Cut Tape (CT) 576-2779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5233-5.0YM5-TR |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5233-5.0YM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.98000 | $2.98 |
| 25 | $2.48440 | $62.11 |
| 100 | $2.28210 | $228.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.28210 | $6,846.30 |
| Unit Price without GST: | $2.98000 |
|---|---|
| Unit Price with GST: | $3.42700 |










