

MIC5350-SGYMT-TR | |
---|---|
DigiKey Part Number | 576-3674-2-ND - Tape & Reel (TR) 576-3674-1-ND - Cut Tape (CT) 576-3674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5350-SGYMT-TR |
Description | IC REG LINEAR 3.3V/1.8V 8-TMLF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 500mA 8-TMLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5350-SGYMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA, 0.3V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 175 µA | |
Current - Supply (Max) | 240 µA | |
PSRR | 50dB ~ 35dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad, 8-TMLF® | |
Supplier Device Package | 8-TMLF® (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.16000 | $1.16 |
25 | $0.97560 | $24.39 |
100 | $0.88340 | $88.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.88340 | $4,417.00 |
Unit Price without GST: | $1.16000 |
---|---|
Unit Price with GST: | $1.33400 |