

MIC5387-SGFYMT-TR | |
---|---|
DigiKey Part Number | 576-3690-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5387-SGFYMT-TR |
Description | IC REG LIN 1.5V/1.8V/3.3V 6TMLF |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 150mA, 150mA, 150mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5387-SGFYMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 3 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V, 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 150mA, 0.38V @ 150mA, 0.31V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 70dB ~ 60dB (1kHz ~ 10kHz), 70dB ~ 60dB (1kHz ~ 10kHz), - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad, 6-TMLF® | |
Supplier Device Package | 6-TMLF® (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.48311 | $2,415.55 |
Unit Price without GST: | $0.48311 |
---|---|
Unit Price with GST: | $0.55558 |