
MIC95410YFL-EV | |
---|---|
DigiKey Part Number | MIC95410YFL-EV-ND |
Manufacturer | |
Manufacturer Product Number | MIC95410YFL-EV |
Description | EVAL BOARD FOR MIC95410 |
Customer Reference | |
Detailed Description | MIC95410 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | MIC95410 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |