48-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL360BT-I/Y8X

DigiKey Part Number
MPL360BT-I/Y8XTR-ND - Tape & Reel (TR)
MPL360BT-I/Y8XCT-ND - Cut Tape (CT)
MPL360BT-I/Y8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPL360BT-I/Y8X
Description
IC TELECOM INTERFACE 48TQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Telecom IC Power Line Communication Modem (PLC) 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Power Line Communication Modem (PLC)
Interface
SPI
Number of Circuits
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,924
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.84000$19.84
25$18.22000$455.50
100$17.52980$1,752.98
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$17.52981$43,824.53
Manufacturers Standard Package
Unit Price without GST:$19.84000
Unit Price with GST:$22.81600