
PIC18F86J90T-I/PT | |
|---|---|
DigiKey Part Number | PIC18F86J90T-I/PT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC18F86J90T-I/PT |
Description | IC MCU 8BIT 64KB FLASH 80TQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18J Microcontroller IC 8-Bit 48MHz 64KB (32K x 16) FLASH 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F86J90T-I/PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 67 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 3.8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-TQFP (12x12) | |
Package / Case | 80-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $8.22660 | $9,871.92 |
| Unit Price without GST: | $8.22660 |
|---|---|
| Unit Price with GST: | $9.46059 |






