
SY100ELT982KI | |
---|---|
DigiKey Part Number | SY100ELT982KI-ND |
Manufacturer | |
Manufacturer Product Number | SY100ELT982KI |
Description | IC XLTR MS UNIDIR 10-MSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 1.25Gbps 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY100ELT982KI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | PECL | |
Output Signal | CML | |
Output Type | Differential | |
Data Rate | 1.25Gbps | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $7.53165 | $1,506.33 |
Unit Price without GST: | $7.53165 |
---|---|
Unit Price with GST: | $8.66140 |