16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY58052AUMG-TR

DigiKey Part Number
SY58052AUMG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY58052AUMG-TR
Description
IC SYNTHESIZER DATA-CLOCK 16QFN
Customer Reference
Detailed Description
IC 10.7GHz 1 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
No
Input
CML, PECL, Data
Output
CML
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/Yes
Frequency - Max
10.7GHz
Divider/Multiplier
No/No
Voltage - Supply
2.375V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types