
UPD301AT/KYX | |
---|---|
DigiKey Part Number | 150-UPD301AT/KYXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPD301AT/KYX |
Description | STAND-ALONE USB TYPE-C/PD PORT C |
Customer Reference | |
Detailed Description | USB Controller USB 3.0 SPI Interface 40-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | SPI | |
Standards | USB 3.0 | |
Voltage - Supply | 1.62V ~ 5.25V | |
Current - Supply | 23.84mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |