New Product
80-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL30803LFG7

DigiKey Part Number
150-ZL30803LFG7-ND
Manufacturer
Manufacturer Product Number
ZL30803LFG7
Description
TRIPLE CHANNEL SYNCE LINE CARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Clock Generator IC 1Hz Output 80-LGA (11x11)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
PLL
No
Main Purpose
-
Input
-
Output
-
Ratio - Input:Output
-
Differential - Input:Output
No/No
Frequency - Max
1Hz
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
80-VFLGA
Supplier Device Package
80-LGA (11x11)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$83.83000$83.83
25$69.86160$1,746.54
100$67.47370$6,747.37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$83.83000
Unit Price with GST:$96.40450