52-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F128G08AKAAAC5-IT:A

DigiKey Part Number
MT29F128G08AKAAAC5-IT:A-ND
Manufacturer
Manufacturer Product Number
MT29F128G08AKAAAC5-IT:A
Description
IC FLASH 128GBIT PARALLEL 52VLGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 128Gbit Parallel 52-VLGA (18x14)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
16G x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
52-VLGA (18x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.