MT SODIMM SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT4VDDT1664HY-335F3

DigiKey Part Number
557-1344-ND
Manufacturer
Manufacturer Product Number
MT4VDDT1664HY-335F3
Description
MODULE DDR SDRAM 128MB 200SODIMM
Customer Reference
Detailed Description
Memory Module DDR SDRAM 128MB 200-SODIMM
EDA/CAD Models
MT4VDDT1664HY-335F3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Memory Type
DDR SDRAM
Memory Size
128MB
Transfer Rate (Mb/s, MT/s, MHz)
200
Package / Case
200-SODIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
100$59.77690$5,977.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$59.77690
Unit Price with GST:$68.74344