MT53E1G64D4HJ-046 WT:C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E768M64D4HJ-046 WT:C

DigiKey Part Number
557-MT53E768M64D4HJ-046WT:C-ND
Manufacturer
Manufacturer Product Number
MT53E768M64D4HJ-046 WT:C
Description
IC DRAM 48GBIT FBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 48Gbit LVSTL 2.133 GHz 3.5 ns 556-WFBGA (12.4x12.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
768M x 64
Memory Interface
LVSTL
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V
Operating Temperature
-25°C ~ 85°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
556-WFBGA (12.4x12.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Box
QuantityUnit PriceExt Price
1,360$154.33792$209,899.57
Manufacturers Standard Package
Unit Price without GST:$154.33792
Unit Price with GST:$177.48861