MTSD1T0AKC7MS-1WT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 112
Unit Price: $599.92000
Datasheet
MTSD1T0AKC7MS-1WT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSD1T0AKC7MS-1WT

DigiKey Part Number
557-MTSD1T0AKC7MS-1WT-ND
Manufacturer
Manufacturer Product Number
MTSD1T0AKC7MS-1WT
Description
MEM CRD MICRSDXC 1TB 10UHS 3 QLC
Customer Reference
Detailed Description
Memory Card microSDXC™ 1TB Class 10, UHS Class 3 QLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Type
microSDXC™
Memory Size
1TB
Speed
Class 10, UHS Class 3
Technology
QLC
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable