RD28F1604C3BD70855156
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD28F1604C3BD70A

DigiKey Part Number
855156-ND
Manufacturer
Manufacturer Product Number
RD28F1604C3BD70A
Description
IC FLASH RAM 16MBIT PAR 66SCSP
Customer Reference
Detailed Description
FLASH, SRAM Memory IC 16Mbit (FLASH), 4Mbit (RAM) Parallel 70 ns 66-SCSP (12x8)
Datasheet
 Datasheet
EDA/CAD Models
RD28F1604C3BD70A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile, Volatile
Memory Format
Technology
FLASH, SRAM
Memory Size
Memory Organization
-
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.3V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-SCSP (12x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.