
MIKROE-4662 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4662-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4662 |
Description | SPEAKER CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MAX9717 Speaker Audio mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Audio | |
Function | Speaker | |
Utilized IC / Part | MAX9717 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.09000 | $68.09 |
| Unit Price without GST: | $68.09000 |
|---|---|
| Unit Price with GST: | $78.30350 |

