
MIKROE-5741 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5741-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5741 |
Description | SMART BUCK 3 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TPS62366A Power Supply Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | TPS62366A | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.41000 | $64.41 |
| Unit Price without GST: | $64.41000 |
|---|---|
| Unit Price with GST: | $74.07150 |

