
MIKROE-6352 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6352-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6352 |
Description | RYB080I CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RYB080I Bluetooth RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | Bluetooth | |
Utilized IC / Part | RYB080I | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.37000 | $53.37 |
| Unit Price without GST: | $53.37000 |
|---|---|
| Unit Price with GST: | $61.37550 |

