0554-0-15-01-11-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0554-0-15-01-11-27-10-0

DigiKey Part Number
ED5041-ND
Manufacturer
Manufacturer Product Number
0554-0-15-01-11-27-10-0
Description
CONN PIN RCPT .015-.020 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.160" (4.06mm)
Accepts Pin Diameter
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.031" (0.79mm)
Mounting Hole Diameter
0.040" (1.02mm)
Flange Diameter
0.056" (1.42mm)
Tail Diameter
-
Socket Depth
0.140" (3.56mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.44700$4.47
25$0.41960$10.49
50$0.39940$19.97
100$0.38000$38.00
250$0.35624$89.06
500$0.33918$169.59
1,000$0.32299$322.99
3,000$0.29887$896.61
Manufacturers Standard Package
Unit Price without GST:$0.53000
Unit Price with GST:$0.60950