
3914-0-01-15-00-00-08-0 | |
---|---|
DigiKey Part Number | ED1319-ND |
Manufacturer | |
Manufacturer Product Number | 3914-0-01-15-00-00-08-0 |
Description | CONN PC PIN CIRC 0.077DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.077" (1.96mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.077" (1.96mm) Dia | |
Pin Size - Below Flange | 0.103" (2.62mm) Dia | |
Length - Above Flange | 0.205" (5.21mm) | |
Length - Below Flange | 0.250" (6.35mm) | |
Length - Overall | 0.501" (12.73mm) | |
Flange Diameter | 0.131" (3.33mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $1.25100 | $12.51 |
25 | $1.17280 | $29.32 |
50 | $1.11640 | $55.82 |
100 | $1.06280 | $106.28 |
250 | $0.99624 | $249.06 |
500 | $0.94866 | $474.33 |
1,000 | $0.90334 | $903.34 |
2,500 | $0.84679 | $2,116.97 |
Unit Price without GST: | $1.47000 |
---|---|
Unit Price with GST: | $1.69050 |