8831-0-00-80-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8831-0-00-80-00-00-03-0

DigiKey Part Number
ED1305-ND
Manufacturer
Manufacturer Product Number
8831-0-00-80-00-00-03-0
Description
CONN PC PIN CIRC 0.025DIA TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.025" (0.64mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.025" (0.64mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.212" (5.38mm)
Length - Below Flange
-
Length - Overall
0.242" (6.15mm)
Flange Diameter
0.072" (1.83mm)
Mounting Hole Diameter
0.057" (1.45mm)
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.20200$2.02
25$0.19000$4.75
50$0.18080$9.04
100$0.17210$17.21
250$0.16136$40.34
500$0.15360$76.80
1,000$0.14626$146.26
2,500$0.13710$342.75
Unit Price without GST:$0.24000
Unit Price with GST:$0.27600