
891-10-064-30-120000 | |
|---|---|
DigiKey Part Number | ED1053TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 891-10-064-30-120000 |
Description | CONN HDR 64POS SMD GOLD |
Customer Reference | |
Detailed Description | 64 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.329" (8.35mm) | |
Base Product Number |



