
GALI-4F+ | |
---|---|
DigiKey Part Number | 3157-GALI-4F+TR-ND - Tape & Reel (TR) 3157-GALI-4F+CT-ND - Cut Tape (CT) 3157-GALI-4F+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GALI-4F+ |
Description | IC AMP CELLULAR 0HZ-4GHZ SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 0Hz ~ 4GHz SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 4GHz | |
P1dB | 15.3dBm | |
Gain | 13.2dB | |
Noise Figure | 4dB | |
RF Type | Cellular, PCS | |
Voltage - Supply | 4V ~ 5V | |
Current - Supply | 50mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
20 | $4.06750 | $81.35 |
100 | $3.77280 | $377.28 |
200 | $3.71025 | $742.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.44157 | $3,441.57 |
Unit Price without GST: | $8.13000 |
---|---|
Unit Price with GST: | $9.34950 |