TC9-1-75G2+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1-33-75G2+

DigiKey Part Number
3157-TC1-33-75G2+TR-ND - Tape & Reel (TR)
3157-TC1-33-75G2+CT-ND - Cut Tape (CT)
3157-TC1-33-75G2+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1-33-75G2+
Description
1:1 CORE & WIRE TRANSFORMER, 5 -
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 5MHz ~ 3GHz 75 / 75Ohm 6-SMD (5 Leads), Flat Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
5MHz ~ 3GHz
Impedance - Unbalanced/Balanced
75 / 75Ohm
Phase Difference
Insertion Loss (Max)
3dB
Return Loss (Min)
9.59dB
Package / Case
6-SMD (5 Leads), Flat Lead
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,211
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.51000$31.51
20$9.05500$181.10
50$6.75420$337.71
100$5.92610$592.61
200$5.33715$1,067.43
500$5.09790$2,548.95
1,000$5.09662$5,096.62
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.34336$8,686.72
Manufacturers Standard Package
Unit Price without GST:$31.51000
Unit Price with GST:$36.23650