MTX2-73+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLF-421+

DigiKey Part Number
3157-XLF-421+TR-ND - Tape & Reel (TR)
3157-XLF-421+CT-ND - Cut Tape (CT)
3157-XLF-421+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLF-421+
Description
RF FILTER LOW PASS 610MHZ 12VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
610MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.8dB 12-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
610MHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
1.8dB
Mounting Type
Surface Mount
Package / Case
12-VQFN Exposed Pad
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height (Max)
0.035" (0.89mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 642
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.54000$44.54
20$27.79000$555.80
50$24.44060$1,222.03
100$23.31810$2,331.81
200$23.31490$4,662.98
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.87636$9,938.18
1,000$19.04814$19,048.14
Manufacturers Standard Package
Unit Price without GST:$44.54000
Unit Price with GST:$51.22100