
ZAD-8B+ | |
---|---|
DigiKey Part Number | 3157-ZAD-8B+-ND |
Manufacturer | |
Manufacturer Product Number | ZAD-8B+ |
Description | DBL BAL MIX / BNC / BKT / ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC AM 500Hz ~ 10MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | AM | |
Frequency | 500Hz ~ 10MHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $187.46000 | $187.46 |
10 | $157.53800 | $1,575.38 |
25 | $154.52000 | $3,863.00 |
50 | $154.24840 | $7,712.42 |
Unit Price without GST: | $187.46000 |
---|---|
Unit Price with GST: | $215.57900 |