0492250821 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 11,017
Unit Price: $6.63000
Datasheet
0492250821
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0492250821

DigiKey Part Number
WM3295TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0492250821
Description
CONN MICRO SD CARD R/A SMD
Customer Reference
Detailed Description
11 (8 + 3) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0492250821 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
Secure Digital - microSD™
Number of Positions
11 (8 + 3)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.077" (1.95mm)
Mounting Feature
Reverse - Bottom
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes