



0528081870 | |
---|---|
DigiKey Part Number | WM3392TR-ND - Tape & Reel (TR) WM3392CT-ND - Cut Tape (CT) WM3392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528081870 |
Description | CONN FPC VERT 18POS 1MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528081870 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 18 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.199" (5.05mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.60000 | $1.60 |
10 | $1.35600 | $13.56 |
25 | $1.27120 | $31.78 |
50 | $1.21020 | $60.51 |
100 | $1.15250 | $115.25 |
250 | $1.08008 | $270.02 |
500 | $1.02852 | $514.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.95362 | $953.62 |
2,000 | $0.90809 | $1,816.18 |
3,000 | $0.88248 | $2,647.44 |
5,000 | $0.85125 | $4,256.25 |
7,000 | $0.83130 | $5,819.10 |
10,000 | $0.81065 | $8,106.50 |
Unit Price without GST: | $1.60000 |
---|---|
Unit Price with GST: | $1.84000 |