0717193000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0717193000

DigiKey Part Number
WM7999-ND
Manufacturer
Manufacturer Product Number
0717193000
Description
HSG200POS
Customer Reference
Detailed Description
Plug for Male Matrix Strip Housing D-Type Connector 200 Position
Datasheet
 Datasheet
EDA/CAD Models
0717193000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
D-Type
Connector Type
Plug for Male Matrix Strip
Number of Positions
200
Number of Rows
4
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents, Shielded
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
150µin (3.81µm)
Ingress Protection
-
Operating Temperature
-20°C ~ 80°C
Mating Cycles
-
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.