



0878325923 | |
|---|---|
DigiKey Part Number | WM6817TR-ND - Tape & Reel (TR) WM6817CT-ND - Cut Tape (CT) WM6817DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878325923 |
Description | CONN HEADER SMD 20POS 2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878325923 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.141" (3.60mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide, Keying Slot, Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 74.8µin (1.90µm) | |
Applications | Automotive, General Purpose, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.33000 | $9.33 |
| 10 | $7.93400 | $79.34 |
| 100 | $6.74360 | $674.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.51280 | $2,756.40 |
| 1,000 | $5.24987 | $5,249.87 |
| 1,500 | $5.10196 | $7,652.94 |
| 2,500 | $4.92153 | $12,303.82 |
| 3,500 | $4.80625 | $16,821.88 |
| Unit Price without GST: | $9.33000 |
|---|---|
| Unit Price with GST: | $10.72950 |







