5023860470
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5023860470
5023860470
5023860470

5023860470

DigiKey Part Number
WM4948TR-ND - Tape & Reel (TR)
WM4948CT-ND - Cut Tape (CT)
WM4948DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5023860470
Description
CONN RCPT 4POS 0.049 TIN SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
5023860470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Natural
Insulation Height
0.215" (5.45mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
1A
Voltage Rating
50V
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Resin
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,115
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$1.04900$10.49
100$0.89150$89.15
500$0.79560$397.80
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$0.74578$894.94
2,400$0.71018$1,704.43
3,600$0.69015$2,484.54
6,000$0.66573$3,994.38
8,400$0.65011$5,460.92
12,000$0.63397$7,607.64
30,000$0.59432$17,829.60
Manufacturers Standard Package
Unit Price without GST:$1.23000
Unit Price with GST:$1.41450