5025840570
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5025840570
CLIK-Mate 502584 Series
CLIK-Mate 502584 Series

5025840570

DigiKey Part Number
WM14463TR-ND - Tape & Reel (TR)
WM14463CT-ND - Cut Tape (CT)
WM14463DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5025840570
Description
CONN RCPT 5POS 0.059 TIN SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
5025840570 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Beige
Insulation Height
0.287" (7.30mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
-
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Polyamide (PA), Nylon
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,276
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.91000$1.91
10$1.62300$16.23
100$1.37880$137.88
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$1.06133$955.20
1,800$1.01067$1,819.21
2,700$0.98217$2,651.86
4,500$0.94741$4,263.35
6,300$0.92520$5,828.76
9,000$0.90222$8,119.98
Manufacturers Standard Package
Unit Price without GST:$1.91000
Unit Price with GST:$2.19650