5025850570
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5025850570
5025850570
5025850570

5025850570

DigiKey Part Number
WM14469TR-ND - Tape & Reel (TR)
WM14469CT-ND - Cut Tape (CT)
WM14469DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5025850570
Description
CONN RCPT 5POS 0.059 TIN SMD R/A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
5025850570 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Beige
Insulation Height
0.250" (6.35mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Solder Retention
Current Rating (Amps)
-
Voltage Rating
-
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Resin
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,297
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.84000$1.84
10$1.56100$15.61
100$1.32580$132.58
500$1.18338$591.69
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.07155$1,071.55
2,000$1.02040$2,040.80
3,000$0.99163$2,974.89
5,000$0.95654$4,782.70
7,000$0.93412$6,538.84
10,000$0.91092$9,109.20
Manufacturers Standard Package
Unit Price without GST:$1.84000
Unit Price with GST:$2.11600