



5045280892 | |
---|---|
DigiKey Part Number | WM12730TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5045280892 |
Description | CONN MICRO SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5045280892 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 8 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.055" (1.40mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |