



0008500113-12-Y6 | |
|---|---|
DigiKey Part Number | 0008500113-12-Y6-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-12-Y6 |
Description | 12" PRE-CRIMP A3049 YELLOW |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.24200 | $12.42 |
| 30 | $1.14967 | $34.49 |
| 50 | $1.10900 | $55.45 |
| 100 | $1.05600 | $105.60 |
| 250 | $0.98976 | $247.44 |
| 500 | $0.94250 | $471.25 |
| 1,000 | $0.89749 | $897.49 |
| 2,500 | $0.84130 | $2,103.25 |
| 5,000 | $0.80115 | $4,005.75 |
| Unit Price without GST: | $1.24200 |
|---|---|
| Unit Price with GST: | $1.42830 |











