173090-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
173090-2
173090-2_view2

173090-2

DigiKey Part Number
173090-2-ND
Manufacturer
Manufacturer Product Number
173090-2
Description
CONN PLUG HSG 2POS 4.80MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug 0.189" (4.80mm)
Datasheet
 Datasheet
EDA/CAD Models
173090-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.189" (4.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
-
Fastening Type
-
Color
-
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,483
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$2.69000$2.69
10$2.28900$22.89
25$2.14600$53.65
50$2.04280$102.14
100$1.94530$194.53
300$1.80003$540.01
500$1.73630$868.15
1,000$1.65342$1,653.42
2,500$1.54994$3,874.85
Manufacturers Standard Package
Unit Price without GST:$2.69000
Unit Price with GST:$3.09350