0018121221
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0018121221

DigiKey Part Number
WM2596TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0018121221
Description
CONN SOCKET 16-18AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 16-18 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Finish
Tin
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.