


0039000040-08-S0-D | |
---|---|
DigiKey Part Number | 0039000040-08-S0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-08-S0-D |
Description | 8" PRE-CRIMP A2040 SLATE |
Customer Reference | |
Detailed Description | Slate 20 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.62300 | $16.23 |
30 | $1.43000 | $42.90 |
50 | $1.35240 | $67.62 |
100 | $1.25770 | $125.77 |
250 | $1.14936 | $287.34 |
500 | $1.07852 | $539.26 |
1,000 | $1.01605 | $1,016.05 |
2,500 | $0.94474 | $2,361.85 |
5,000 | $0.89823 | $4,491.15 |
Unit Price without GST: | $1.62300 |
---|---|
Unit Price with GST: | $1.86645 |









