


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $2.05200 | $20.52 |
30 | $1.89800 | $56.94 |
50 | $1.83080 | $91.54 |
100 | $1.74320 | $174.32 |
250 | $1.63400 | $408.50 |
500 | $1.55592 | $777.96 |
1,000 | $1.48163 | $1,481.63 |
2,500 | $1.38889 | $3,472.22 |
5,000 | $1.32264 | $6,613.20 |
Unit Price without GST: | $2.05200 |
---|---|
Unit Price with GST: | $2.35980 |









