


0039000428-10-V0 | |
---|---|
DigiKey Part Number | 0039000428-10-V0-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-10-V0 |
Description | 10" PRE-CRIMP A2040 VIOLET |
Customer Reference | |
Detailed Description | Violet 20 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $2.10700 | $21.07 |
30 | $1.86200 | $55.86 |
50 | $1.76320 | $88.16 |
100 | $1.64260 | $164.26 |
250 | $1.50456 | $376.14 |
500 | $1.41438 | $707.19 |
1,000 | $1.33490 | $1,334.90 |
2,500 | $1.24418 | $3,110.45 |
5,000 | $1.18503 | $5,925.15 |
Unit Price without GST: | $2.10700 |
---|---|
Unit Price with GST: | $2.42305 |









