



0039000428-11-S4 | |
|---|---|
DigiKey Part Number | 0039000428-11-S4-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-11-S4 |
Description | 11" PRE-CRIMP A2015 SLATE |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Cable (Round) Gold 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2.01300 | $20.13 |
| 30 | $1.77767 | $53.33 |
| 50 | $1.68280 | $84.14 |
| 100 | $1.56730 | $156.73 |
| 250 | $1.43508 | $358.77 |
| 500 | $1.34860 | $674.30 |
| 1,000 | $1.27243 | $1,272.43 |
| 2,500 | $1.18547 | $2,963.68 |
| 5,000 | $1.12875 | $5,643.75 |
| Unit Price without GST: | $2.01300 |
|---|---|
| Unit Price with GST: | $2.31495 |











